Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoZMY18BCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4730077RL
Cut Tape4730077
Your Part Number
170 total stock globally
Need more?
170 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.607 | $3.04 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.607 ($0.6677) |
| 10+ | $0.421 ($0.4631) |
| 100+ | $0.285 ($0.3135) |
| 500+ | $0.259 ($0.2849) |
| 1000+ | $0.236 ($0.2596) |
| 5000+ | $0.134 ($0.1474) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoZMY18BCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4730077RL
Cut Tape4730077
Technical Datasheet
Zener Voltage Nom18V
Power Dissipation1.3W
Diode Case StyleDO-213AB (MELF)
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
Technical Specifications
Zener Voltage Nom
18V
Diode Case Style
DO-213AB (MELF)
Operating Temperature Max
150°C
Product Range
-
Power Dissipation
1.3W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
