Print Page
Image is for illustrative purposes only. Please refer to product description.
14,915 total stock globally
Need more?
14915 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.412 ($0.4532) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.06 ($2.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
950mV
Forward Surge Current
30A
SVHC
Lead (25-Jun-2025)
Average Forward Current
1A
Reverse Recovery Time
15ns
Operating Temperature Max
150°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000126