Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoMM3Z33B-AQ
Order Code4830193
Product RangeBZX84J
Your Part Number
Technical Datasheet
3,000 total stock globally
Need more?
3000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.291 ($0.3201) |
| 10+ | $0.199 ($0.2189) |
| 100+ | $0.150 ($0.165) |
| 500+ | $0.120 ($0.132) |
| 1000+ | $0.073 ($0.0803) |
| 5000+ | $0.053 ($0.0583) |
Price for:Each
Minimum: 5
Multiple: 5
$1.45 ($1.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoMM3Z33B-AQ
Order Code4830193
Product RangeBZX84J
Technical Datasheet
Zener Voltage Nom33V
Power Dissipation550mW
Diode Case StyleSOD-323F
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZX84J
QualificationAEC-Q101
Technical Specifications
Zener Voltage Nom
33V
Diode Case Style
SOD-323F
Operating Temperature Max
150°C
Product Range
BZX84J
Power Dissipation
550mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015