Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC
Manufacturer Part NoZMM15BCopy
Manufacturer Standard Lead Time7 weeks
Order Code4854969
Your Part Number
5,000 total stock globally
Need more?
5,000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.235 ($0.2585) |
| 10+ | $0.167 ($0.1837) |
| 100+ | $0.132 ($0.1452) |
| 500+ | $0.107 ($0.1177) |
| 1000+ | $0.049 ($0.0539) |
| 5000+ | $0.048 ($0.0528) |
Price for:Each
Minimum: 5
Multiple: 5
$1.17 ($1.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC
Manufacturer Part NoZMM15BCopy
Manufacturer Standard Lead Time7 weeks
Order Code4854969
Technical Datasheet
Zener Voltage Nom15V
Power Dissipation500mW
Diode Case StyleSOD-80C (MiniMELF)
No. of Pins2Pins
Operating Temperature Max175°C
Diode MountingSurface Mount
Product Range-
Qualification-
Technical Specifications
Zener Voltage Nom
15V
Diode Case Style
SOD-80C (MiniMELF)
Operating Temperature Max
175°C
Product Range
-
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
