Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoP6SMBJ18CA-AQCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4730052RL
Cut Tape4730052
Your Part Number
152 total stock globally
Need more?
152 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.830 | $4.15 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.830 ($0.913) |
| 10+ | $0.582 ($0.6402) |
| 100+ | $0.402 ($0.4422) |
| 500+ | $0.363 ($0.3993) |
| 1000+ | $0.194 ($0.2134) |
| 5000+ | $0.180 ($0.198) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoP6SMBJ18CA-AQCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4730052RL
Cut Tape4730052
Technical Datasheet
Product Range-
TVS PolarityBidirectional
Reverse Standoff Voltage18V
Clamping Voltage Max29.2V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage20V
Maximum Breakdown Voltage22.2V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
18V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
20V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
Lead (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
29.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
22.2V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000243
