Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoNUP2105L-AQCopy
Order Code4855163
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.765 ($0.8415) |
| 10+ | $0.398 ($0.4378) |
| 100+ | $0.314 ($0.3454) |
| 500+ | $0.234 ($0.2574) |
| 1000+ | $0.182 ($0.2002) |
| 5000+ | $0.143 ($0.1573) |
Price for:Each
Minimum: 5
Multiple: 5
$3.82 ($4.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoNUP2105L-AQCopy
Order Code4855163
Technical Datasheet
Clamping Voltage Vc Max44V
Diode Case StyleTO-236 (SOT-23)
No. of Pins3Pins
Operating Voltage24V
Power Dissipation Pd350W
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
44V
No. of Pins
3Pins
Power Dissipation Pd
350W
Automotive Qualification Standard
AEC-Q101
Diode Case Style
TO-236 (SOT-23)
Operating Voltage
24V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000039
