Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoMMBZ5V6CA-AQ
Order Code4855161
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.469 ($0.5159) |
| 10+ | $0.322 ($0.3542) |
| 100+ | $0.237 ($0.2607) |
| 500+ | $0.191 ($0.2101) |
| 1000+ | $0.139 ($0.1529) |
| 5000+ | $0.111 ($0.1221) |
Price for:Each
Minimum: 5
Multiple: 5
$2.34 ($2.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoMMBZ5V6CA-AQ
Order Code4855161
Technical Datasheet
Clamping Voltage Vc Max8V
Diode Case StyleTO-236 (SOT-23)
No. of Pins3Pins
Operating Voltage3V
Power Dissipation Pd24W
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
8V
No. of Pins
3Pins
Power Dissipation Pd
24W
Automotive Qualification Standard
AEC-Q101
Diode Case Style
TO-236 (SOT-23)
Operating Voltage
3V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000039