Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoMM3Z27-AQCopy
Manufacturer Standard Lead Time15 weeks
Order Code4854879
Your Part Number
3,000 total stock globally
Need more?
3,000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.294 ($0.3234) |
| 10+ | $0.159 ($0.1749) |
| 100+ | $0.130 ($0.143) |
| 500+ | $0.097 ($0.1067) |
| 1000+ | $0.064 ($0.0704) |
| 5000+ | $0.054 ($0.0594) |
Price for:Each
Minimum: 5
Multiple: 5
$1.47 ($1.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoMM3Z27-AQCopy
Manufacturer Standard Lead Time15 weeks
Order Code4854879
Technical Datasheet
Zener Voltage Nom27V
Power Dissipation300mW
Diode Case StyleSOD-323F
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
Technical Specifications
Zener Voltage Nom
27V
Diode Case Style
SOD-323F
Operating Temperature Max
150°C
Product Range
-
Power Dissipation
300mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
