Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoMM3Z15-AQCopy
Manufacturer Standard Lead Time15 weeks
Order Code4854863
Your Part Number
3,000 total stock globally
Need more?
3,000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.291 ($0.3201) |
| 10+ | $0.192 ($0.2112) |
| 100+ | $0.155 ($0.1705) |
| 500+ | $0.126 ($0.1386) |
| 1000+ | $0.070 ($0.077) |
| 5000+ | $0.052 ($0.0572) |
Price for:Each
Minimum: 5
Multiple: 5
$1.45 ($1.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoMM3Z15-AQCopy
Manufacturer Standard Lead Time15 weeks
Order Code4854863
Technical Datasheet
Zener Voltage Nom15V
Power Dissipation300mW
Diode Case StyleSOD-323F
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
Technical Specifications
Zener Voltage Nom
15V
Diode Case Style
SOD-323F
Operating Temperature Max
150°C
Product Range
-
Power Dissipation
300mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
