Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.286 ($0.3146) |
| 10+ | $0.196 ($0.2156) |
| 100+ | $0.145 ($0.1595) |
| 500+ | $0.117 ($0.1287) |
| 1000+ | $0.085 ($0.0935) |
| 5000+ | $0.068 ($0.0748) |
Price for:Each
Minimum: 5
Multiple: 5
$1.43 ($1.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoESD5Z6V0
Order Code4855144
Technical Datasheet
Clamping Voltage Vc Max12.4V
Diode Case StyleSOD-523
No. of Pins2Pins
Operating Voltage6V
Power Dissipation Pd154W
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
12.4V
No. of Pins
2Pins
Power Dissipation Pd
154W
Automotive Qualification Standard
-
Diode Case Style
SOD-523
Operating Voltage
6V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000023