Print Page
Image is for illustrative purposes only. Please refer to product description.
![DIOTEC SEMICONDUCTOR ESD0519Z ESD Protection Device, 9.9 V, 0201 [0603 Metric], 2 Pins, 5 V, 35 W](https://au.element14.com/productimages/standard/en_GB/4855123-40.jpg)
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoESD0519ZCopy
Manufacturer Standard Lead Time11 weeks
Order Code4855123
Your Part Number
10,000 total stock globally
Need more?
10,000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.263 ($0.2893) |
| 10+ | $0.137 ($0.1507) |
| 100+ | $0.108 ($0.1188) |
| 500+ | $0.081 ($0.0891) |
| 1000+ | $0.063 ($0.0693) |
| 5000+ | $0.050 ($0.055) |
Price for:Each
Minimum: 5
Multiple: 5
$1.32 ($1.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoESD0519ZCopy
Manufacturer Standard Lead Time11 weeks
Order Code4855123
Technical Datasheet
Clamping Voltage Vc Max9.9V
Diode Case Style0201 [0603 Metric]
No. of Pins2Pins
Operating Voltage5V
Power Dissipation Pd35W
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
9.9V
No. of Pins
2Pins
Power Dissipation Pd
35W
Automotive Qualification Standard
-
Diode Case Style
0201 [0603 Metric]
Operating Voltage
5V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000007
