Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoBZX84C5V6-AQCopy
Manufacturer Standard Lead Time15 weeks
Order Code4854844
Your Part Number
2,980 total stock globally
Need more?
2,980 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.257 ($0.2827) |
| 10+ | $0.184 ($0.2024) |
| 100+ | $0.153 ($0.1683) |
| 500+ | $0.123 ($0.1353) |
| 1000+ | $0.083 ($0.0913) |
| 5000+ | $0.054 ($0.0594) |
Price for:Each
Minimum: 5
Multiple: 5
$1.29 ($1.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoBZX84C5V6-AQCopy
Manufacturer Standard Lead Time15 weeks
Order Code4854844
Technical Datasheet
Zener Voltage Nom5.6V
Power Dissipation300mW
Diode Case StyleTO-236 (SOT-23)
No. of Pins3Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
Technical Specifications
Zener Voltage Nom
5.6V
Diode Case Style
TO-236 (SOT-23)
Operating Temperature Max
150°C
Product Range
-
Power Dissipation
300mW
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000039
