Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC
Manufacturer Part NoBZX84C2V4Copy
Manufacturer Standard Lead Time7 weeks
Order Code4854820
Your Part Number
2,870 total stock globally
Need more?
2,870 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.225 ($0.2475) |
| 10+ | $0.113 ($0.1243) |
| 100+ | $0.095 ($0.1045) |
| 500+ | $0.086 ($0.0946) |
| 1000+ | $0.045 ($0.0495) |
| 5000+ | $0.036 ($0.0396) |
Price for:Each
Minimum: 5
Multiple: 5
$1.12 ($1.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC
Manufacturer Part NoBZX84C2V4Copy
Manufacturer Standard Lead Time7 weeks
Order Code4854820
Technical Datasheet
Zener Voltage Nom2.4V
Power Dissipation300mW
Diode Case StyleTO-236 (SOT-23)
No. of Pins3Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
Technical Specifications
Zener Voltage Nom
2.4V
Diode Case Style
TO-236 (SOT-23)
Operating Temperature Max
150°C
Product Range
-
Power Dissipation
300mW
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000039
