Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC
Manufacturer Part NoBZX84B9V1-AQCopy
Manufacturer Standard Lead Time7 weeks
Order Code4854802
Your Part Number
3,000 total stock globally
Need more?
3,000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.277 ($0.3047) |
| 10+ | $0.201 ($0.2211) |
| 100+ | $0.168 ($0.1848) |
| 500+ | $0.134 ($0.1474) |
| 1000+ | $0.089 ($0.0979) |
| 5000+ | $0.057 ($0.0627) |
Price for:Each
Minimum: 5
Multiple: 5
$1.39 ($1.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC
Manufacturer Part NoBZX84B9V1-AQCopy
Manufacturer Standard Lead Time7 weeks
Order Code4854802
Technical Datasheet
Zener Voltage Nom9.1V
Power Dissipation300mW
Diode Case StyleTO-236 (SOT-23)
No. of Pins3Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
Technical Specifications
Zener Voltage Nom
9.1V
Diode Case Style
TO-236 (SOT-23)
Operating Temperature Max
150°C
Product Range
-
Power Dissipation
300mW
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000039
