Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZXSC310E5TACopy
Manufacturer Standard Lead Time39 weeks
Order Code348317901
Your Part Number
3,000 total stock globally
Need more?
3,000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.748 ($0.8228) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.75 ($0.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXSC310E5TACopy
Manufacturer Standard Lead Time39 weeks
Order Code348317901
Technical Datasheet
Input Voltage Min800mV
Input Voltage Max8V
Output Voltage Max-
Output Current Max-
Switching Frequency Typ200kHz
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
No. of Outputs1Outputs
Switching Frequency200kHz
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Input Voltage Min
800mV
Output Voltage Max
-
Switching Frequency Typ
200kHz
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
No. of Outputs
1Outputs
Input Voltage Max
8V
Output Current Max
-
No. of Pins
5Pins
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Switching Frequency
200kHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
