
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.690 ($2.959) |
Product Information
Product Overview
The ZXLD1360ET5TA is a 30V LED Driver with integrated switch and high side current sense. This continuous mode inductive step-down converter operates from an input supply from 7 to 30V driving single or multiple series connected LEDs efficiently external adjustable output current up to 1mA. The output current can be adjusted by applying a DC voltage or a PWM waveform to the ADJ pin. 100:1 adjustment of output current is possible using PWM control. Applying a voltage of 0.2V or lower to the ADJ pin turns the output off and switches the device into a low current standby state.
- Simple low parts count
- Single pin on/off and brightness control using DC voltage or PWM
- High efficiency (up to 95%)
- 40V Transient capability
- Qualified to AEC-Q100 grade 1
- Typical 4% output current accuracy
Applications
Automotive, LED Lighting, Industrial, Lighting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
