Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoZXCL300E5TA
Order Code1132755RL
Product Range3V 150mA LDO Voltage Regulators
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXCL300E5TA
Order Code1132755RL
Product Range3V 150mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.3V
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom3V
Output Voltage - Nom3V
Output Voltage Nom3V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current150mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo85mV
Max Output Current150mA
LDO Regulator Case StyleSOT-23
Output Current Max150mA
Dropout Voltage Typ @ Current85mV
Dropout Voltage - Typ @ Current85mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V 150mA LDO Voltage Regulators
Automotive Qualification Standard-
MSL-
Product Overview
The ZXCL300E5TA is a 3V fixed output low-dropout (LDO) Linear Regulator can be used with all types of output capacitors including low ESR ceramics. The device typical dropout voltage is only 85mV at 50mA load. Supply current is minimised with a ground pin current of only 50A at full 150mA load. Logic control allows the devices to be shut down, consuming typically less than 10nA.
- Very low noise without bypass capacitor
- No-load stable
Applications
Consumer Electronics, Portable Devices, Imaging, Video & Vision, Computers & Computer Peripherals, Audio, Power Management
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Fixed Output Voltage Nom
3V
Output Voltage Nom
3V
Adjustable Output Voltage Max
-
Output Current
150mA
Polarity
Positive Output
Max Output Current
150mA
Output Current Max
150mA
Dropout Voltage - Typ @ Current
85mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
3V 150mA LDO Voltage Regulators
MSL
-
Input Voltage Min
1.3V
No. of Outputs
1Outputs
Output Voltage - Nom
3V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
85mV
LDO Regulator Case Style
SOT-23
Dropout Voltage Typ @ Current
85mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033