Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoDT1140-04LP-7
Order Code394617202
Your Part Number
Technical Datasheet
1,810 total stock globally
9,000 more incoming. You can reserve stock now
1810 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.332 ($0.3652) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.66 ($1.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDT1140-04LP-7
Order Code394617202
Technical Datasheet
Clamping Voltage Vc Max10V
No. of Pins10Pins
Operating Voltage5.5V
Power Dissipation Pd350mW
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
10V
Operating Voltage
5.5V
SVHC
No SVHC (25-Jun-2025)
No. of Pins
10Pins
Power Dissipation Pd
350mW
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001