Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoDDZ9702S-7
Order Code2077970RL
Product RangeDDZ97
Your Part Number
Technical Datasheet
15 total stock globally
3,000 more incoming. You can reserve stock now
15 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 500+ | $0.122 ($0.1342) |
| 1000+ | $0.100 ($0.110) |
| 5000+ | $0.098 ($0.1078) |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 5
$61.00 ($67.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDDZ9702S-7
Order Code2077970RL
Product RangeDDZ97
Technical Datasheet
Zener Voltage Nom15V
Power Dissipation200mW
Diode Case StyleSOD-323
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeDDZ97
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DDZ9702S-7 is a surface mount precision Zener Diode with moulded plastic case, matte tin annealed over Alloy 42 lead frame terminals and cathode band polarity. It is ideally suited for automated assembly processes.
- Very sharp breakdown characteristics
- Very tight tolerance on Vz
- Very low leakage current
- Lead-free by design
- Green device
Applications
Automation & Process Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Zener Voltage Nom
15V
Diode Case Style
SOD-323
Operating Temperature Max
150°C
Product Range
DDZ97
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
200mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005