Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoD3V3F4U10LP-7Copy
Manufacturer Standard Lead Time26 weeks
Order Code351837501
Your Part Number
7,837 total stock globally
45,000 more incoming. You can reserve stock now
7,837 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.383 ($0.4213) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.92 ($2.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoD3V3F4U10LP-7Copy
Manufacturer Standard Lead Time26 weeks
Order Code351837501
Technical Datasheet
Clamping Voltage Vc Max5V
No. of Pins10Pins
Operating Voltage3.3V
Power Dissipation Pd350mW
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clamping Voltage Vc Max
5V
Operating Voltage
3.3V
SVHC
No SVHC (04-Feb-2026)
No. of Pins
10Pins
Power Dissipation Pd
350mW
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000127
