Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoD1213A-04S-7
Order Code312726902
Your Part Number
Technical Datasheet
1,636 total stock globally
6,000 more incoming. You can reserve stock now
1636 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.2905 ($0.3196) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.45 ($1.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoD1213A-04S-7
Order Code312726902
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
D1213A-04S-7 is a low-capacitance TVS diode array.
- IEC 61000-4-2 (ESD): air ±15kV, contact ±8kV
- 4 channels of ESD protection
- Low channel input capacitance of 0.85pF typical
- Typically used at high speed ports such as USB 2.0, IEEE1394, Serial ATA, DVI™, HDMI™, PCI
- Operating supply voltage is 3.3V typ at TA = +25°C
- Peak pulse current is 5.0A at 8/20µs, TA = +25°C
- Reverse breakdown voltage is 6.0V min at IR = 1mA, TA = +25°C
- Dynamic resistance is 0.9ohm typ at IPP = 1A, TA = +25°C
- SOT363 case
- Operating and storage temperature range from -55 to +150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005