Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoBSS84-7-FCopy
Manufacturer Standard Lead Time27 weeks
Order Code184371601
Your Part Number
1,317 total stock globally
6,000 more incoming. You can reserve stock now
1,317 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.133 ($0.1463) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.66 ($0.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBSS84-7-FCopy
Manufacturer Standard Lead Time27 weeks
Order Code184371601
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds50V
Continuous Drain Current Id130mA
Drain Source On State Resistance10ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage5V
Gate Source Threshold Voltage Max800mV
Power Dissipation300mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The BSS84-7-F is a P-channel enhancement-mode MOSFET with solderable matte tin plated terminals as per MIL-STD-202 standard. It is designed to minimize the ON-state resistance RDS (ON) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.
- Low ON-resistance
- Low gate threshold voltage
- Low input capacitance
- Fast switching speed
- Low input/output leakage
- Halogen-free, Green device
- Moisture sensitivity level 1 as per J-STD-020
- UL94V-0 Flammability rating
Applications
Power Management, Aerospace, Defence, Military, Commercial
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
130mA
Transistor Case Style
SOT-23
Rds(on) Test Voltage
5V
Power Dissipation
300mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds
50V
Drain Source On State Resistance
10ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
800mV
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
