Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | BSS138-7-FCopy |
| Manufacturer Standard Lead Time | 63 weeks |
| Order Code | 184369301 |
| Your Part Number | |
| Technical Datasheet |
428,275 total stock globally
195,000 more incoming. You can reserve stock now
428,275 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.122 ($0.1342) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.61 ($0.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | BSS138-7-FCopy |
| Manufacturer Standard Lead Time | 63 weeks |
| Order Code | 184369301 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 50V |
| Continuous Drain Current Id | 200mA |
| Drain Source On State Resistance | 3.5ohm |
| Transistor Case Style | SOT-23 |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 1.2V |
| Power Dissipation | 300mW |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The BSS138-7-F is a 50V N-channel enhancement mode MOSFET with matte tin-plated terminals. The terminals can solderable as per MIL-STD-202, method 208. The case is made of molded plastic (UL94V-0). The MOSFET features low gate threshold voltage, fast switching speed and low input capacitance.
- Low on-resistance
- Low input/output leakage
- Halogen and antimony-free
- Green device
- Qualified to AEC-Q101 standards for high reliability
Applications
Motor Drive & Control, Power Management, Aerospace, Defence, Military
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 200mA |
| Transistor Case Style | SOT-23 |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 300mW |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Drain Source Voltage Vds | 50V |
|---|---|
| Drain Source On State Resistance | 3.5ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 1.2V |
| No. of Pins | 3Pins |
| Product Range | - |
| MSL | - |
Technical Docs (3)
Alternatives for BSS138-7-F
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000008 |
