Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | B240A-13-FCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 184366901 |
| Product Range | B240A |
| Your Part Number | |
| Technical Datasheet |
36,942 total stock globally
Need more?
36,942 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.147 ($0.1617) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.74 ($0.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | B240A-13-FCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 184366901 |
| Product Range | B240A |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 40V |
| Average Forward Current | 2A |
| Diode Configuration | Single |
| Diode Case Style | DO-214AC (SMA) |
| No. of Pins | 2Pins |
| Forward Voltage Max | 500mV |
| Forward Surge Current | 50A |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Product Range | B240A |
| Qualification | - |
| SVHC | Lead (04-Feb-2026) |
Product Overview
The B240A-13-F is a surface mount Schottky Barrier Rectifier Diode with moulded plastic case. Suitable for low voltage, high frequency inverters, freewheeling and polarity protection applications.
- Guard Ring Die Construction for Transient Protection
- Low Power Loss and High Efficiency
- Halogen-free
- Cathode Band or Cathode Notch Polarity
- 260°C/10 Second at Terminal High Temperature Soldering
Applications
Automotive, Power Management
Technical Specifications
| Repetitive Peak Reverse Voltage | 40V |
|---|---|
| Diode Configuration | Single |
| No. of Pins | 2Pins |
| Forward Surge Current | 50A |
| Diode Mounting | Surface Mount |
| Qualification | - |
| Average Forward Current | 2A |
|---|---|
| Diode Case Style | DO-214AC (SMA) |
| Forward Voltage Max | 500mV |
| Operating Temperature Max | 150°C |
| Product Range | B240A |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000064 |
