Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.255 ($0.2805) |
Product Information
Product Overview
AZV331KTR-G1 is a low voltage, single comparator that has a very low supply current making the part an excellent choice for portable electronic systems. The device is pin-for-pin compatible replacement of the LMV331. The AZV331 is built with BiCMOS process with bipolar input and output stages for improved noise performance. It is a cost-effective solution for portable consumer products where space, low voltage, low power and price are the primary specification in circuit design. Applications include notebook and PDA, low power, low voltage applications, general purpose portable devices, mobile communication, battery-powered systems.
- Guaranteed 2.5V to 5.5V performance
- Industrial temperature range from -40ºC to 85ºC
- Input common mode voltage range includes ground
- Open collector output for maxima flexibility
- Supply current (per op amp) is 0.04mA at 5V
- Input offset voltage (typ/max) is 1.7 to 7mV
- 10nA typ input bias current
- 23mA output current sink
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate