Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | 1N4148W-7-FCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 177639201 |
| Product Range | 1N4148 |
| Your Part Number | |
| Technical Datasheet |
6,276 total stock globally
176,422 more incoming. You can reserve stock now
6,276 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.134 ($0.1474) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.67 ($0.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | 1N4148W-7-FCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 177639201 |
| Product Range | 1N4148 |
| Technical Datasheet | |
| Diode Configuration | Single |
| Repetitive Peak Reverse Voltage | 100V |
| Average Forward Current | 300mA |
| Forward Voltage Max | 1.25V |
| Reverse Recovery Time | 4ns |
| Forward Surge Current | 2A |
| Operating Temperature Max | 150°C |
| Diode Case Style | SOD-123 |
| No. of Pins | 2Pins |
| Diode Mounting | Surface Mount |
| Product Range | 1N4148 |
| Qualification | AEC-Q101 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 1N4148W-7-F is a surface mount fast Switching Diode with moulded plastic case. Suitable for general purpose switching applications.
- Fast Switching Speed
- 2pF Maximum Low Capacitance
- Halogen-free
- Cathode Band Polarity
Applications
Signal Processing
Technical Specifications
| Diode Configuration | Single |
|---|---|
| Average Forward Current | 300mA |
| Reverse Recovery Time | 4ns |
| Operating Temperature Max | 150°C |
| No. of Pins | 2Pins |
| Product Range | 1N4148 |
| SVHC | No SVHC (04-Feb-2026) |
| Repetitive Peak Reverse Voltage | 100V |
|---|---|
| Forward Voltage Max | 1.25V |
| Forward Surge Current | 2A |
| Diode Case Style | SOD-123 |
| Diode Mounting | Surface Mount |
| Qualification | AEC-Q101 |
Technical Docs (2)
Alternatives for 1N4148W-7-F
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
