
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $719.970 ($791.967) |
Product Information
Product Overview
410-415 is the latest multi-function test and measurement device, also known as the AD3, is a 125MS/s USB digital oscilloscope, logic analyser, waveform generator, pattern generator, and much more. Using the flexible WaveForms software (supported by Windows, Mac, and Linux), the Analog Discovery 3 can be used in the lab, in the field, or even at home. Like its predecessor, the Analog Discovery 3 is a portable USB-powered test and measurement device, though it now features an upgraded USB-C® connection. It’s lightweight and small enough to fit in your pocket or backpack, so it becomes an exceptional companion for any engineer. It boasts a larger-than-ever buffer size, allowing more data to be sent through waveform generator and received through the mixed signal (analogue and digital) oscilloscope. It also has an increased sampling rate of up to 125MS/s on all channels. The larger buffers allow you to capture longer records at high resolution and enable more complex AWG signals.
- User-configurable hardware input filters (oscilloscope)
- FFT, spectrogram, lock-in amplifier, additional SW input filter, Eye Diagram, XY Plot view and more
- Standard waveforms, amplitude and frequency modulated signals (Arbitrary Waveform Generator:)
- 16 digital I/O channels at up to 125MS/s per channel
- Individually-configurable 3.3V digital inputs and outputs, 5V tolerant inputs
- SPI, I2C, UART, CAN, JTAG, ROM logic, custom protocols and more
- 0.5V to 5V and -0.5V to -5V variable power supplies
- Up to 800mA per channel when used with an auxiliary power source
- SDK for hardware control in C, C++, Python, and other languages
- Support for LabVIEW and MATLAB
Contents
Analog Discovery 3, One plastic project box, One USB-C® to USB-C programming cable, One 2x15 flywire signal cable assembly, 5-pack of 6-pin male headers, 30-pin flywire labels, 1 Year subscription to Multisim Live and 30-day Trial of EveryMeasure with 5GB and 5 Users (requires Analog Discovery 3 registration).
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Analog Discovery 3 Series
30MHz
-
Analog Discovery 3, Project Box, USB C to C Programming Cable, 2x15 Flywire Signal Cable Assembly
USB
2 Analogue
125MSPS
11.7ns
1 Year
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
