Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIGILENT |
|---|---|
| Manufacturer Part No | 410-378Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 300324901 |
| Your Part Number | |
| Technical Datasheet |
21 total stock globally
17 more incoming. You can reserve stock now
21 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $46.410 ($51.051) |
Price for:Each
Minimum: 1
Multiple: 1
$46.41 ($51.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIGILENT |
|---|---|
| Manufacturer Part No | 410-378Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 300324901 |
| Technical Datasheet | |
| Accessory Type | Impedance Analyzer Board |
| For Use With | Digilent Analog Discovery Legacy/Analog Discovery 2/Analog Discovery 2-NI Edition Modules |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
- Impedance analyser for Analog Discovery
- Equipped with the 2 x 15 Analog Discovery connector
- Equipped with automatically selectable reference resistances
- Compatible with the Analog Discovery Legacy, Analog Discovery 2 and Analog Discovery NI-Edition
- Allows auto-scaling
- 2-wire impedance analyser integrates with impedance analyser tool in waveforms
- 50pF to 500µF capacitance measurement range
- 10µH to 1000mH inductance measurement range
- 1Hz to 15MHz excitation frequency range
Contents
Analog Discovery impedance analyser, Custom anti-static packaging.
Technical Specifications
| Accessory Type | Impedance Analyzer Board |
|---|---|
| Product Range | - |
| For Use With | Digilent Analog Discovery Legacy/Analog Discovery 2/Analog Discovery 2-NI Edition Modules |
|---|---|
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733020 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .019958 |
