
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $166.310 ($182.941) |
Product Information
Product Overview
The 410-328-35T is a Cmod A7 form factor board built around a Xilinx Artix-7 FPGA in 48 pin DIP package. The board includes a USB-JTAG programming circuit, USB-UART bridge, clock source, Pmod host connector, SRAM, quad-SPI flash and basic I/O devices. These components make it a formidable, albeit compact, platform for digital logic circuits and MicroBlaze embedded soft core processor designs alike. There are 44 digital FPGA I/O signals and two FPGA analogue inputs that are routed to 100-mil-spaced through-hole pins so that users can integrate programmable logic design directly into a solderless breadboard circuit. At just 0.7” by 2.75”, it can also be loaded in a standard socket and used in embedded systems. The Cmod A7 is fully compatible with the high performance Vivado design suite.
- 512KB SRAM with an 8bit bus and 8ns access times
- System connectivity through USB-UART bridge
- 4MB quad-SPI flash, USB-JTAG programming circuitry & 1MSPS on-chip ADC
- Powered from USB or external 3.3V to 5.5V supply connected to DIP pins
- One Pmod connector with 8 digital I/O
- Interaction and sensory devices, 2 LEDs, 1 RGB LED and 2 push buttons
- XC7A35T-1CPG236C FPGA part
- 20800 look up tables (LUTs) and 41600 flip-flops
- 225KB block RAM
- 5 clock management tiles
Applications
Embedded Design & Development
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
