410-299
Programming Cable, All-in-one JTAG Programming/Debugging, 1.8V-5V Vref Drive, High Speed USB2 Port

| Manufacturer | DIGILENT |
|---|---|
| Manufacturer Part No | 410-299Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 249017601 |
| Your Part Number | |
| Technical Datasheet |
400 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $81.630 ($89.793) |
Product Information
| Manufacturer | DIGILENT |
|---|---|
| Manufacturer Part No | 410-299Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 249017601 |
| Technical Datasheet | |
| Accessory Type | Programming Cable |
| For Use With | Digilent Development Boards with Xilinx FPGAs & SOCs |
| Features | All-in-one JTAG Programming/Debugging, 1.8V-5V Vref Drive, High Speed USB2 Port, Micro-B Connector |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The 210-299P-KIT is a JTAG-HS3 Programming Cable for use with Digilent development boards with Xilinx FPGAs and SOCs. The JTAG-HS3 programming cable is a high-speed programming/debugging solution for Xilinx FPGAs and SoCs. It is fully compatible will all Xilinx Tools and can be seamlessly driven from iMPACT, ChipScope™, EDK and Vivado™. The HS3 attaches to target boards using Xilinx’s 2x7, 2mm programming header. The PC powers the JTAG-HS3 through the USB port and will recognize it as a Digilent programming cable when connected, even if the cable is not attached to the target board. The HS3 has a separate Vref pin to supply the JTAG signal buffers. The high speed 24mA three-state buffers allow the HS3 to drive target boards with signal voltages from 1.8 to 5V and bus speeds up to 30Mbps. To function correctly, the HS3’s Vref pin must be tied to the same voltage supply (VCCO_0) that drives the JTAG port on the FPGA.
- Uses micro_AB USB2 connector
- Plugs directly into standard Xilinx JTAG header
- Separate Vref drives JTAG signal voltages
- Vref can be any voltage between 1.8 and 5V
- Compatible with Xilinx ISE® 14.1 and newer, Xilinx Vivado 2013.3 and newer
- Small, complete, all-in-one JTAG programming/debugging solution for Xilinx FPGAs and SoCs
- High-speed USB2 port that can drive JTAG bus up to 30Mbps (frequency adjustable by user)
Applications
Embedded Design & Development
Technical Specifications
| Accessory Type | Programming Cable |
|---|---|
| Features | All-in-one JTAG Programming/Debugging, 1.8V-5V Vref Drive, High Speed USB2 Port, Micro-B Connector |
| SVHC | No SVHC (21-Jan-2025) |
| For Use With | Digilent Development Boards with Xilinx FPGAs & SOCs |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84719000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .03 |
