Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIGILENT
Manufacturer Part No410-292
Order Code249017402
Your Part Number
Technical Datasheet
205 total stock globally
Need more?
205 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $547.130 ($601.843) |
Price for:Each
Minimum: 1
Multiple: 1
$547.13 ($601.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIGILENT
Manufacturer Part No410-292
Order Code249017402
Technical Datasheet
SVHCNo SVHC (21-Jan-2025)
Product Overview
410-292 is a Nexys A7: FPGA trainer board recommended for the ECE curriculum. The Nexys A7 (previously known as the Nexys 4 DDR) is an incredibly accessible, yet powerful, FPGA development board. Designed around the Xilinx Artix®-7 FPGA family, the Nexys A7 is a ready-to-use digital circuit development platform that brings industry applications into the classroom environment. The Nexys A7 is supported by Xilinx's Vivado Design Suite, along with the free WebPACK edition, which helps keep costs down for students.
- 15,850 logic slices, 4,860Kbits block RAM, 128MiB DDR2 memory
- 6 clock tiles (with PLL), 240 DSP slices
- USB-JTAG programming circuitry, 16 MB QSPI flash
- Powered from USB or any 7V to 15V source, microSD card connector
- 3-axis accelerometer, PDM microphone, PWM audio output, temperature sensor
- 2 four-digit seven-segment displays, USB HID for mice, keyboards, and memory sticks, 16 switches
- Expansion connectors, 4 Pmod connectors, Pmod for XADC signals
Contents
Nexys A7 development board, Digilent custom packaging with protective foam, Micro USB cable.
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84715000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24