XH-868-CW0-001
IoT Gateway, 10Mbps/100Mbps, RJ45x1, RJ50x1, RS232x1, RS485x1, 868MHz, Dual-Band Wi-Fi, Ethernet, EU

register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $446.540 ($491.194) |
Product Information
Product Overview
XH-868-CW0-001 is a 868MHz Digi XBee hive gateway model developed for industrial IoT applications requiring long-range wireless communication and flexible network access. Operating as both a gateway and router, it features dual-band Wi-Fi, Ethernet, and Digi XBee 868MHz connectivity. The gateway enables efficient communication between wireless edge devices and cloud-based services while simplifying network deployment. Its scalable architecture supports growing IoT ecosystems and helps reduce implementation complexity. The platform provides edge computing capabilities for local data processing and custom application development. Centralized remote management tools simplify device configuration, monitoring, and maintenance across multiple installations. Security features help maintain network integrity and data protection.
- Open source Python environment and Digi Containers for custom application development
- SOC 2® Type 2 compliant Digi Remote Manager® for setup, mass configuration, and remote management
- Full-featured industrial cellular routing platform
- Redundant connectivity options including cellular and Digi SureLink
- Built-in Digi TrustFence for device security, identity and privacy
- Digi XBee tools to simplify tasks and get to market faster
- Power, XBee, cellular, and Wi-Fi status LEDs (where applicable), plus a user button
- ABS enclosure
- 9 to 30V DC, 1A maximum power input
- Dimension is (L X W X H) 148mm x 99mm x 33mm (5.83" x 3.9" x 1.3")
Technical Specifications
1Ports
10Mbps, 100Mbps
-
No SVHC (04-Feb-2026)
1 Port
RJ45 x 1, RJ50 x 1
XBee Hive Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
