Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIGI INTERNATIONAL |
|---|---|
| Manufacturer Part No | XH-24P-TW1-101Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 5025872 |
| Your Part Number | |
| Technical Datasheet |
10 total stock globally
Need more?
10 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $466.200 ($512.820) |
Price for:Each
Minimum: 1
Multiple: 1
$466.20 ($512.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIGI INTERNATIONAL |
|---|---|
| Manufacturer Part No | XH-24P-TW1-101Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 5025872 |
| Technical Datasheet | |
| Board Type | Development Board |
| IC Function | IoT Gateway |
| Kit Contents | Dev Brd XBee 3 Zigbee 3 w/Ethernet/WiFi/Cellular, Power Supply, Antennas, Cables, Remote Manager |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
XH-24P-TW1-101 is a Digi XBee hive development kit that includes a Digi XBee hive gateway with Digi XBee 3 Zigbee 3 connectivity, LTE Cat 1 cellular, dual-band Wi-Fi, Ethernet, and development accessories. It enables rapid development and testing of scalable wireless IoT applications, supporting reliable mesh networking, edge intelligence, and secure cloud connectivity.
- Open source Python environment and Digi Containers for custom application development
- SOC 2® Type 2 compliant Digi Remote Manager® for setup, mass configuration, and remote management
- Full-featured industrial cellular routing platform
- Redundant connectivity options including cellular and Digi SureLink
- Built-in Digi TrustFence for device security, identity and privacy
- Digi XBee tools to simplify tasks and get to market faster
Contents
Board, Power supply, Antennas, Cables, Global SIM with data plan and Digi remote manager (1-year subscription).
Technical Specifications
| Board Type | Development Board |
|---|---|
| Kit Contents | Dev Brd XBee 3 Zigbee 3 w/Ethernet/WiFi/Cellular, Power Supply, Antennas, Cables, Remote Manager |
| SVHC | No SVHC (04-Feb-2026) |
| IC Function | IoT Gateway |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733080 |
| US ECCN: | 5A992.c |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
