Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | DIGI INTERNATIONAL |
|---|---|
| Manufacturer Part No | XBP-9XR-CS-001Copy |
| Order Code | 5108097 |
| Product Range | XBee XR Pro Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $202.850 ($223.135) |
Price for:Each
Minimum: 1
Multiple: 1
$202.85 ($223.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIGI INTERNATIONAL |
|---|---|
| Manufacturer Part No | XBP-9XR-CS-001Copy |
| Order Code | 5108097 |
| Product Range | XBee XR Pro Series |
| Technical Datasheet | |
| Zigbee Protocol | DigiMesh, SX |
| Interfaces | SPI, UART |
| Supply Voltage Range | 2.1 VDC to 3.6 VDC |
| Operating Temperature Range | -40°C to +85°C |
| Product Range | XBee XR Pro Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Zigbee Protocol | DigiMesh, SX |
|---|---|
| Supply Voltage Range | 2.1 VDC to 3.6 VDC |
| Product Range | XBee XR Pro Series |
| Interfaces | SPI, UART |
|---|---|
| Operating Temperature Range | -40°C to +85°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Cambodia, Kingdom of Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85176200 |
| US ECCN: | 5A992.c |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
