Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoXB3-24Z8CM
Order Code352996002
Your Part Number
Technical Datasheet
502 total stock globally
Need more?
502 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $48.290 ($53.119) |
Price for:Each
Minimum: 1
Multiple: 1
$48.29 ($53.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoXB3-24Z8CM
Order Code352996002
Technical Datasheet
Zigbee ProtocolZigbee 3.0
InterfacesI2C, SPI, UART
Supply Voltage Range2.1 V to 3.6 V
Operating Temperature Range-40 °C to 85 °C
Product Overview
- Digi XBee 3 pro Zigbee 3.0 module
- Silicon Labs EFR32MG SoC
- RF 250Kbps, serial up to 1Mbps
- ISM 2.4GHz band
- UART, SPI, I2C interface
- Micro mounting
- Chip antenna
- DSSS (Direct Sequence Spread Spectrum)
- Supply voltage of 2.1V to 3.6V
Technical Specifications
Zigbee Protocol
Zigbee 3.0
Supply Voltage Range
2.1 V to 3.6 V
Interfaces
I2C, SPI, UART
Operating Temperature Range
-40 °C to 85 °C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Tariff No:84733020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361