Print Page
Image is for illustrative purposes only. Please refer to product description.
40 total stock globally
Need more?
40 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $161.965 ($178.1615) |
Price for:Each
Minimum: 1
Multiple: 1
$161.96 ($178.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoCC-WST-DW69-NM
Order Code472123402
Technical Datasheet
Product Overview
CC-WST-DW69-NM is a Digi ConnectCore MP157 Secure Wi-Fi 5, Bluetooth 5.2 System-On-Module (SOM). This intelligent, wireless and secure embedded SOM family based on the STM32MP1 MPU with turnkey Linux support in the Digi SMTplus standard form factor. The scalable Digi ConnectCore MP1 module family provides ideal options for headless gateway products with rich connectivity requirements and display devices with advanced HMIs powered by a 3D graphics processing unit (GPU) and camera support. Digi ConnectCore MP1 system-on-modules are designed for industrial and medical use with high levels of security, reliability, performance and 10+ year longevity.
- STM32MP157C, Arm® dual Cortex®-A7 at 650MHz, Cortex-M4 at 209MHz, FPU/MPU, 3D GPU
- Secure boot, crypto engine
- Memory: up at 1GB SLC NAND flash, up to 1GB DDR3L and STPMIC1 power management IC
- Temperature of -40°C to 85°C (-40°F to 185°F); depending on use case and enclosure/system design
- Wi-Fi 5 dual-band 802.11a/b/g/n/ac 1x1 radio with strong WPA3-Enterprise authentication/encryption
- Bluetooth 5.2 (Basic Rate, Enhanced Data Rate and Bluetooth Low Energy)
- Interfaces/peripherals: 6x I2C, 4x UART + 4x USART, 6x SPI (3 with full duplex I2S), 4x SAI
- Relative humidity range from 5% to 90% (non-condensing)
- Digi TrustFence embedded security framework
- Mechanical dimension is 29 x 29 x 3mm (1.14 x 1.14 x 0.12in) and 3 year product warranty
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85176990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001