Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No610-3132-120F.
Order Code1126183
Product Range610 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerDIALIGHT
Manufacturer Part No610-3132-120F.
Order Code1126183
Product Range610 Series
Technical Datasheet
LED ColourRed
Operating Voltage6VDC
Mounting Hole Dia10mm
Forward Current If15mA
Luminous Intensity60mcd
IP / NEMA RatingNot Rated
Product Range610 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LED Colour
Red
Mounting Hole Dia
10mm
Luminous Intensity
60mcd
Product Range
610 Series
Operating Voltage
6VDC
Forward Current If
15mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003856
