Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No608-1232-230F
Order Code1224745
Product Range608 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerDIALIGHT
Manufacturer Part No608-1232-230F
Order Code1224745
Product Range608 Series
Technical Datasheet
LED ColourGreen
Operating Voltage12VDC
Mounting Hole Dia8mm
Forward Current If15mA
Luminous Intensity110mcd
IP / NEMA RatingNot Rated
Product Range608 Series
SVHCTo Be Advised
Technical Specifications
LED Colour
Green
Mounting Hole Dia
8mm
Luminous Intensity
110mcd
Product Range
608 Series
Operating Voltage
12VDC
Forward Current If
15mA
IP / NEMA Rating
Not Rated
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361