Print Page
Image is for illustrative purposes only. Please refer to product description.
![DIALIGHT 599-17A0-147IRF Infrared Emitter, 850 nm, 40 °, 0603 [1608 Metric], 25 mW/Sr](https://au.element14.com/productimages/standard/en_GB/4838630-40.jpg)
ManufacturerDIALIGHT
Manufacturer Part No599-17A0-147IRFCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Cut Tape4838630
Cut Tape4838630RL
Product Range599 Series
Your Part Number
8,000 total stock globally
Need more?
8,000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.632 ($0.6952) |
| 10+ | $0.432 ($0.4752) |
| 100+ | $0.323 ($0.3553) |
| 500+ | $0.273 ($0.3003) |
| 1000+ | $0.257 ($0.2827) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.16 ($3.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No599-17A0-147IRFCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Cut Tape4838630
Cut Tape4838630RL
Product Range599 Series
Technical Datasheet
Peak Wavelength850nm
Angle of Half Intensity40°
Diode Case Style0603 [1608 Metric]
Radiant Intensity (Ie)25mW/Sr
Rise Time-
Fall Time tf-
Forward Current If(AV)100mA
Forward Voltage VF Max2V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range599 Series
Technical Specifications
Peak Wavelength
850nm
Diode Case Style
0603 [1608 Metric]
Rise Time
-
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Angle of Half Intensity
40°
Radiant Intensity (Ie)
25mW/Sr
Fall Time tf
-
Forward Voltage VF Max
2V
Operating Temperature Max
85°C
Product Range
599 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
