Print Page
Image is for illustrative purposes only. Please refer to product description.
3,575 total stock globally
Need more?
3575 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.244 ($0.2684) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.22 ($1.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No598-2N00-107F
Order Code424155002
Forward Current If20mA
Forward Voltage3.4V
Luminous Intensity1cd
Viewing Angle140°
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Forward Current If
20mA
Luminous Intensity
1cd
SVHC
No SVHC (25-Jun-2025)
Forward Voltage
3.4V
Viewing Angle
140°
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001