Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No559-6001-027FCopy
Order Code2822509
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerDIALIGHT
Manufacturer Part No559-6001-027FCopy
Order Code2822509
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourBlue
Operating Voltage3.6VDC
Mounting Hole Dia6.35mm
Forward Current If20mA
Luminous Intensity1.5cd
IP / NEMA RatingNot Rated
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (23-Jan-2024)
Alternatives for 559-6001-027F
1 Product Found
Technical Specifications
LED Colour
Blue
Mounting Hole Dia
6.35mm
Luminous Intensity
1.5cd
Product Range
TUK SGACK902S Keystone Coupler
Operating Voltage
3.6VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
