Print Page
382 total stock globally
Need more?
382 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.600 ($2.860) |
Price for:Each
Minimum: 1
Multiple: 1
$2.60 ($2.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 558-0201-007F is a green 3mm front panel mount LED Indicator with black PBT housing that enhances LED contrast. It features snap-in mounting, requires no additional hardware and straight terminals suitable for wire-wrapping. It also features tinted-diffused lens and low current and high efficiency snap-in PMI configuration.
- Uniform illumination
- IC compatible
- UL94V-0 Flammability rating
- High reliability - 100000 hours life
Applications
LED Lighting
Technical Specifications
LED Colour
Green
Mounting Hole Dia
3.96mm
Luminous Intensity
16mcd
Product Range
558
Operating Voltage
2.1VDC
Forward Current If
10mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025