Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No557-1103-203F
Order Code1496813
Product Range557 Series
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerDIALIGHT
Manufacturer Part No557-1103-203F
Order Code1496813
Product Range557 Series
Technical Datasheet
LED ColourRed
Operating Voltage12VDC
Mounting Hole Dia17.463mm
Forward Current If20mA
Luminous Intensity100foot lambert
IP / NEMA RatingNot Rated
Product Range557 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LED Colour
Red
Mounting Hole Dia
17.463mm
Luminous Intensity
100foot lambert
Product Range
557 Series
Operating Voltage
12VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433