Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No555-4003F.
Order Code1126096
Product Range555-4xxx Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerDIALIGHT
Manufacturer Part No555-4003F.
Order Code1126096
Product Range555-4xxx Series
Technical Datasheet
LED ColourRed
No. of LEDs4LEDs
LED MountingThrough Hole
Bulb Size2mm
Forward Current If6mA
Luminous Intensity1.9mcd
Forward Voltage5V
Viewing Angle40°
Height6.35mm
Width10.29mm
Product Range555-4xxx Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LED Colour
Red
LED Mounting
Through Hole
Forward Current If
6mA
Forward Voltage
5V
Height
6.35mm
Product Range
555-4xxx Series
No. of LEDs
4LEDs
Bulb Size
2mm
Luminous Intensity
1.9mcd
Viewing Angle
40°
Width
10.29mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000817
