Print Page
Product Information
ManufacturerDIALIGHT
Manufacturer Part No555-2401F.
Order Code1461594
Product Range555
Technical Datasheet
LED ColourYellow
LED MountingThrough Hole
Bulb Size2mm
Forward Current If20mA
Luminous Intensity2mcd
Forward Voltage2.2V
Viewing Angle40°
Height6.35mm
Width2.54mm
Product Range555
Technical Specifications
LED Colour
Yellow
Bulb Size
2mm
Luminous Intensity
2mcd
Viewing Angle
40°
Width
2.54mm
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
2.2V
Height
6.35mm
Product Range
555
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227

