Print Page
Product Information
ManufacturerDIALIGHT
Manufacturer Part No555-2008F
Order Code1519417
Product Range555
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
Bulb Size2mm
Forward Current If3mA
Luminous Intensity900µcd
Forward Voltage24V
Viewing Angle40°
Height6.35mm
Width2.54mm
Product Range555
Product Overview
The 555-2008F is a 2mm LED CBI® Circuit Board Indicator with an integral resistor, right angle viewing and single colour housing. The multiple CBIs form horizontal LED arrays on 2.54mm centrelines. LEDs are safe for direct viewing per IEC 825-1, EN-60825-1. It is compatible with 555-4xxx quad block.
- Cathode right polarity
- Non diffused lens
- High contrast, UL94V-0 flame-rated black housing
- 31.5% Oxygen index
- PBT (0.079g) polymer
- Housing standoffs facilitate PCB cleaning
- Solderability per MIL-STD-202F, method 208F
Applications
Signalling
Technical Specifications
LED Colour
Red
Bulb Size
2mm
Luminous Intensity
900µcd
Viewing Angle
40°
Width
2.54mm
LED Mounting
Through Hole
Forward Current If
3mA
Forward Voltage
24V
Height
6.35mm
Product Range
555
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000222

