Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No553-0744F..
Order Code1519413
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDIALIGHT
Manufacturer Part No553-0744F..
Order Code1519413
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourGreen, Yellow
No. of LEDs2LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current / ColourY 10mA, G 10mA
Luminous Intensity / ColourY 4.3mcd, G 6.3mcd
Forward Voltage / ColourY 2.1V, G 2.1V
Viewing Angle80°
Height9.65mm
Width4.32mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
LED Colour
Green, Yellow
LED Mounting
Through Hole
Forward Current / Colour
Y 10mA, G 10mA
Forward Voltage / Colour
Y 2.1V, G 2.1V
Height
9.65mm
Product Range
TUK SGACK902S Keystone Coupler
No. of LEDs
2LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity / Colour
Y 4.3mcd, G 6.3mcd
Viewing Angle
80°
Width
4.32mm
SVHC
No SVHC (15-Jun-2015)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013