Print Page
Image is for illustrative purposes only. Please refer to product description.

20,409 total stock globally
10,850 more incoming. You can reserve stock now
20,409 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.960 ($2.156) |
Price for:Each
Minimum: 1
Multiple: 1
$1.96 ($2.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No553-0122FCopy
Order Code130602302
Technical Datasheet
LED ColourGreen
No. of LEDs2LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current If10mA
Luminous Intensity16mcd
Forward Voltage2.1V
Viewing Angle45°
Height9.65mm
Width4.32mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 553-0122F is a 3mm CBI® green/green Bi-level PCB Indicator with tinted diffused lens and 5mm centreline. This LED features 565nm peak wavelength.
- Right angle viewing
- Cathode right polarity
- High efficiency LED
Applications
LED Lighting
Technical Specifications
LED Colour
Green
LED Mounting
Through Hole
Forward Current If
10mA
Forward Voltage
2.1V
Height
9.65mm
Product Range
-
No. of LEDs
2LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity
16mcd
Viewing Angle
45°
Width
4.32mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
