Print Page
Image is for illustrative purposes only. Please refer to product description.

457 total stock globally
6,300 more incoming. You can reserve stock now
457 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.410 ($1.551) |
Price for:Each
Minimum: 1
Multiple: 1
$1.41 ($1.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 551-1107F is a 3mm CBI® low current PCB red LED Indicator with 0.2-inch high LED centreline. This indicator features 635nm peak wavelength, 500mA peak current and 20mW power dissipation. It is compatible with the 551-xx07-004 QuadBlock.
- High contrast, UL94V-0 rated, black housing
- 31.5% Oxygen index
- Housing stand-offs facilitate PCB cleaning
- Solderability per MIL-STD-202F, method 208F
Applications
LED Lighting, Aerospace, Defence, Military
Warnings
ESD sensitive device, take proper precaution while handling the device.
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000295
