Print Page
1,316 total stock globally
5,000 more incoming. You can reserve stock now
1316 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.220 ($1.342) |
Price for:Each
Minimum: 1
Multiple: 1
$1.22 ($1.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No551-1107F
Order Code130603301
Product Range551
Technical Datasheet
LED ColourRed
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current If2mA
Luminous Intensity1.6mcd
Forward Voltage1.7V
Viewing Angle60°
Height7.11mm
Width4.32mm
Product Range551
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 551-1107F is a 3mm CBI® low current PCB red LED Indicator with 0.2-inch high LED centreline. This indicator features 635nm peak wavelength, 500mA peak current and 20mW power dissipation. It is compatible with the 551-xx07-004 QuadBlock.
- High contrast, UL94V-0 rated, black housing
- 31.5% Oxygen index
- Housing stand-offs facilitate PCB cleaning
- Solderability per MIL-STD-202F, method 208F
Applications
LED Lighting, Aerospace, Defence, Military
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
LED Colour
Red
LED Mounting
Through Hole
Forward Current If
2mA
Forward Voltage
1.7V
Height
7.11mm
Product Range
551
No. of LEDs
1LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity
1.6mcd
Viewing Angle
60°
Width
4.32mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000295

